Part Details for MC74HCT86ADTR2G by onsemi
Overview of MC74HCT86ADTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT86ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6557
|
Newark | Xor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hct86A, Logic Ic Family:74Hct, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HCT86ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
MC74HCT86ADTR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3885 In Stock |
|
$0.1898 / $0.5700 | Buy Now |
DISTI #
MC74HCT86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT86ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 117037 Factory Stock |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
MC74HCT86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT86ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117037 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
863-MC74HCT86ADTR2G
|
Mouser Electronics | Logic Gates IC QUAD 2-IN EX-OR GATE RoHS: Compliant | 3647 |
|
$0.1880 / $0.4300 | Buy Now |
|
Rochester Electronics | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 85704 |
|
$0.1882 / $0.2214 | Buy Now |
DISTI #
MC74HCT86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT86ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 117037 Factory Stock |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
MC74HCT86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT86ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117037 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
MC74HCT86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT86ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 117037 Factory Stock |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
MC74HCT86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT86ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117037 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
Part Details for MC74HCT86ADTR2G
MC74HCT86ADTR2G CAD Models
MC74HCT86ADTR2G Part Data Attributes
|
MC74HCT86ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT86ADTR2G
onsemi
Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HCT86ADTR2G
This table gives cross-reference parts and alternative options found for MC74HCT86ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT86ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935185850118 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HCT86ADTR2G vs 935185850118 |
MC74HCT86ADR2G | Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL | onsemi | MC74HCT86ADTR2G vs MC74HCT86ADR2G |
M74HCT86TTR | HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HCT86ADTR2G vs M74HCT86TTR |
74HCT86PW | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HCT86ADTR2G vs 74HCT86PW |
935185850112 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HCT86ADTR2G vs 935185850112 |
74HCT86D-Q100,118 | 74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | MC74HCT86ADTR2G vs 74HCT86D-Q100,118 |
74HCT86PW,112 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | MC74HCT86ADTR2G vs 74HCT86PW,112 |
74HCT86PW,112 | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate TSSOP 14-Pin | NXP Semiconductors | MC74HCT86ADTR2G vs 74HCT86PW,112 |