Part Details for MC74HCU04ADR2 by Motorola Semiconductor Products
Overview of MC74HCU04ADR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HCU04ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC,TandR | 5057 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC,TandR | 7603 |
|
$0.1143 / $0.6530 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC,TandR | 1064 |
|
$0.1959 / $0.6530 | Buy Now |
|
Sense Electronic Company Limited | SOP-14 | 2500 |
|
RFQ |
Part Details for MC74HCU04ADR2
MC74HCU04ADR2 CAD Models
MC74HCU04ADR2 Part Data Attributes
|
MC74HCU04ADR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04ADR2
Motorola Semiconductor Products
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |