Part Details for MC74HCU04ADR2G by onsemi
Overview of MC74HCU04ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCU04ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3648
|
Newark | Inverter, Hex, 1 I/P, Nsoic-14, Logic Family/Base Number:74Hcu04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HCU04ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.0930 | Buy Now |
DISTI #
84K8771
|
Newark | Hex Inverter, Soic-14, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:5.2Ma, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi MC74HCU04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 | Buy Now |
DISTI #
2156-MC74HCU04ADR2G-OS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
MC74HCU04ADR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1459 / $0.5200 | Buy Now |
DISTI #
MC74HCU04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HCU04ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0977 / $0.1166 | Buy Now |
DISTI #
13AC3648
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 13AC3648) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.2590 / $0.4880 | Buy Now |
DISTI #
863-MC74HCU04ADR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex Unbuffered RoHS: Compliant | 12972 |
|
$0.1420 / $0.5200 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1420 / $0.1550 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1420 / $0.1550 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1420 / $0.1550 | Buy Now |
Part Details for MC74HCU04ADR2G
MC74HCU04ADR2G CAD Models
MC74HCU04ADR2G Part Data Attributes
|
MC74HCU04ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04ADR2G
onsemi
Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HCU04ADR2G
This table gives cross-reference parts and alternative options found for MC74HCU04ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCU04D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCU04ADR2G vs 74HCU04D |
M74HCU04RM13TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HCU04ADR2G vs M74HCU04RM13TR |
74HCU04D,653 | 74HCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MC74HCU04ADR2G vs 74HCU04D,653 |
CD74HCU04MT | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCU04ADR2G vs CD74HCU04MT |
74HCU04D-Q100 | Inverter | Nexperia | MC74HCU04ADR2G vs 74HCU04D-Q100 |
MC74HCU04ADG | Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | MC74HCU04ADR2G vs MC74HCU04ADG |
TC74HCU04AFN(TP1) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCU04ADR2G vs TC74HCU04AFN(TP1) |
74HCU04D-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74HCU04ADR2G vs 74HCU04D-T |
CD74HCU04MTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04ADR2G vs CD74HCU04MTE4 |
MC74HCU04AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HCU04ADR2G vs MC74HCU04AD |