Part Details for MC74LCX02DT by onsemi
Overview of MC74LCX02DT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX02DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2413 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2274 |
|
RFQ |
Part Details for MC74LCX02DT
MC74LCX02DT CAD Models
MC74LCX02DT Part Data Attributes
|
MC74LCX02DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DT
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX02DT
This table gives cross-reference parts and alternative options found for MC74LCX02DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX02DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX02DT vs MC74LCX02DTR2 |
74LCX02T | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX02DT vs 74LCX02T |
SN74LVC02AQPWRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX02DT vs SN74LVC02AQPWRQ1 |
SN74LVC02AMPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC74LCX02DT vs SN74LVC02AMPWREP |
MC74LCX02DTR2G | Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | MC74LCX02DT vs MC74LCX02DTR2G |
74LCX02MTCX | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX02DT vs 74LCX02MTCX |
74LCX02TTR | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX02DT vs 74LCX02TTR |
74LCX02MTC | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX02DT vs 74LCX02MTC |
MC74LCX02DTG | Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 96-TUBE | onsemi | MC74LCX02DT vs MC74LCX02DTG |