Part Details for MC74LCX02DTR2G by onsemi
Overview of MC74LCX02DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX02DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5627
|
Newark | Ic,logic Gate,quad 2-Input Nor,lcx/Lvc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74LCX02DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2930 | Buy Now |
DISTI #
13AC3652
|
Newark | Nor Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Lcx02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74LCX02DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2590 / $0.6660 | Buy Now |
DISTI #
MC74LCX02DTR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2496 In Stock |
|
$0.2129 / $0.6500 | Buy Now |
DISTI #
MC74LCX02DTR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX02DTR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.2112 / $0.2520 | Buy Now |
DISTI #
863-MC74LCX02DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NOR RoHS: Compliant | 2500 |
|
$0.2110 / $0.6400 | Buy Now |
|
Future Electronics | MC74LCX02 Series 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Bristol Electronics | 5951 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 2504 |
|
$0.1969 / $0.4725 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 4760 |
|
$0.2756 / $0.7875 | Buy Now |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 73426 |
|
$0.2111 / $0.2484 | Buy Now |
Part Details for MC74LCX02DTR2G
MC74LCX02DTR2G CAD Models
MC74LCX02DTR2G Part Data Attributes
|
MC74LCX02DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DTR2G
onsemi
Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX02DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX02DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06660-01XE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC74LCX02DTR2G vs V62/06660-01XE |
74LCX02MTCX | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX02DTR2G vs 74LCX02MTCX |
MC74LCX02DT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX02DTR2G vs MC74LCX02DT |
74LCX02MTC | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX02DTR2G vs 74LCX02MTC |
MC74LCX02DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX02DTR2G vs MC74LCX02DTR2 |
74LCX02TTR | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX02DTR2G vs 74LCX02TTR |
SN74LVC02AMPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC74LCX02DTR2G vs SN74LVC02AMPWREP |
MC74LCX02DTG | Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 96-TUBE | onsemi | MC74LCX02DTR2G vs MC74LCX02DTG |
SN74LVC02AQPWRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX02DTR2G vs SN74LVC02AQPWRQ1 |
74LCX02T | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX02DTR2G vs 74LCX02T |