Part Details for MC74LCX06DG by onsemi
Overview of MC74LCX06DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX06DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74LCX06DGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3304 In Stock |
|
$0.2471 / $0.7100 | Buy Now |
DISTI #
MC74LCX06DG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX06DG) RoHS: Compliant Min Qty: 2695 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 24420 Factory Stock |
|
$0.2334 / $0.2785 | Buy Now |
DISTI #
863-MC74LCX06DG
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V CMOS Hex w/Open Drain Output RoHS: Compliant | 827 |
|
$0.2400 / $0.6600 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 24915 |
|
$0.2333 / $0.2745 | Buy Now |
DISTI #
MC74LCX06DG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX06DG) RoHS: Compliant Min Qty: 2695 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 24420 Factory Stock |
|
$0.2334 / $0.2785 | Buy Now |
DISTI #
MC74LCX06DG
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS,TTL, SMD, SO14, 2÷3.6VDC, -40÷85°C Min Qty: 3 | 455 |
|
$0.1200 / $0.3600 | Buy Now |
DISTI #
MC74LCX06DG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX06DG) RoHS: Compliant Min Qty: 2695 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 24420 Factory Stock |
|
$0.2334 / $0.2785 | Buy Now |
DISTI #
MC74LCX06DG
|
Avnet Silica | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail (Alt: MC74LCX06DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 0 Days | Silica - 4455 |
|
Buy Now | |
DISTI #
MC74LCX06DG
|
EBV Elektronik | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail (Alt: MC74LCX06DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | LOG CMOS HEX LO VOLT INV RoHS: Compliant Min Qty: 1 Package Multiple: 55 | 3575 |
|
$0.3403 / $0.3657 | Buy Now |
Part Details for MC74LCX06DG
MC74LCX06DG CAD Models
MC74LCX06DG Part Data Attributes
|
MC74LCX06DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX06DG
onsemi
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX06DG
This table gives cross-reference parts and alternative options found for MC74LCX06DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX06DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX06MX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX06DG vs 74LCX06MX |
SN74LVC06AQDRQ1 | Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX06DG vs SN74LVC06AQDRQ1 |
IDT74LVC06ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX06DG vs IDT74LVC06ADC8 |
935265479112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX06DG vs 935265479112 |
SN74LVC06ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74LCX06DG vs SN74LVC06ANSRG4 |
MC74LCX06M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX06DG vs MC74LCX06M |
MC74LCX06D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX06DG vs MC74LCX06D |
MC74LCX06MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX06DG vs MC74LCX06MEL |
74LCX06MX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX06DG vs 74LCX06MX_NL |
MC74LCX06MG | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | MC74LCX06DG vs MC74LCX06MG |