Part Details for MC74LCX06DR2G by onsemi
Overview of MC74LCX06DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX06DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4075
|
Newark | Log Cmos Hex Lo Volt Inv Rohs Compliant: Yes |Onsemi MC74LCX06DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
71J5630
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lcx06, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74LCX06DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
488-MC74LCX06DR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2200 In Stock |
|
$0.1828 / $0.6400 | Buy Now |
DISTI #
MC74LCX06DR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX06DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2143 | Buy Now |
DISTI #
863-MC74LCX06DR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V CMOS Hex w/Open Drain Output RoHS: Compliant | 1673 |
|
$0.1820 / $0.6400 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 150890 |
|
$0.1795 / $0.2112 | Buy Now |
DISTI #
MC74LCX06DR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX06DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2143 | Buy Now |
DISTI #
MC74LCX06DR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX06DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2143 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5807 |
|
RFQ | |
DISTI #
MC74LCX06DR2G
|
Avnet Asia | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R (Alt: MC74LCX06DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1704 / $0.1905 | Buy Now |
Part Details for MC74LCX06DR2G
MC74LCX06DR2G CAD Models
MC74LCX06DR2G Part Data Attributes
|
MC74LCX06DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX06DR2G
onsemi
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX06DR2G
This table gives cross-reference parts and alternative options found for MC74LCX06DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX06DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX06MX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX06DR2G vs 74LCX06MX |
SN74LVC06AQDRQ1 | Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX06DR2G vs SN74LVC06AQDRQ1 |
IDT74LVC06ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX06DR2G vs IDT74LVC06ADC8 |
935265479112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX06DR2G vs 935265479112 |
SN74LVC06ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74LCX06DR2G vs SN74LVC06ANSRG4 |
MC74LCX06DG | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, SOIC-14 NB, 55-TUBE | onsemi | MC74LCX06DR2G vs MC74LCX06DG |
MC74LCX06M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX06DR2G vs MC74LCX06M |
MC74LCX06D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX06DR2G vs MC74LCX06D |
MC74LCX06MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX06DR2G vs MC74LCX06MEL |
74LCX06MX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX06DR2G vs 74LCX06MX_NL |