Part Details for MC74LCX06DTG by onsemi
Overview of MC74LCX06DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX06DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3609816
|
Farnell | INVERTER, 1 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 768 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
$0.3234 | Buy Now |
Part Details for MC74LCX06DTG
MC74LCX06DTG CAD Models
MC74LCX06DTG Part Data Attributes
|
MC74LCX06DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX06DTG
onsemi
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX06DTG
This table gives cross-reference parts and alternative options found for MC74LCX06DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX06DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX06MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX06DTG vs 74LCX06MTCX_NL |
74LCX06MTC | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 2350-TUBE | onsemi | MC74LCX06DTG vs 74LCX06MTC |
MC74LCX06DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX06DTG vs MC74LCX06DT |
74LCX06MTCX | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 2500-REEL | onsemi | MC74LCX06DTG vs 74LCX06MTCX |
MC74LCX06DTR2G | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, TSSOP-14, 2500-REEL | onsemi | MC74LCX06DTG vs MC74LCX06DTR2G |