Part Details for MC74LCX06DTR2G by onsemi
Overview of MC74LCX06DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX06DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0928
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lcx06, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74LCX06DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2740 | Buy Now |
DISTI #
MC74LCX06DTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1985 / $0.6000 | Buy Now |
DISTI #
MC74LCX06DTR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX06DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1969 / $0.2350 | Buy Now |
DISTI #
863-MC74LCX06DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V CMOS Hex w/Open Drain Output RoHS: Compliant | 2490 |
|
$0.1970 / $0.4000 | Buy Now |
|
Bristol Electronics | 4681 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 2500 |
|
$0.1846 / $0.4431 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 3744 |
|
$0.2585 / $0.7385 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2240 |
|
$0.1969 / $0.2316 | Buy Now |
DISTI #
MC74LCX06DTR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX06DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1969 / $0.2350 | Buy Now |
DISTI #
MC74LCX06DTR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX06DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1969 / $0.2350 | Buy Now |
Part Details for MC74LCX06DTR2G
MC74LCX06DTR2G CAD Models
MC74LCX06DTR2G Part Data Attributes
|
MC74LCX06DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX06DTR2G
onsemi
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX06DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX06DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX06DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX06MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX06DTR2G vs 74LCX06MTCX_NL |
74LCX06MTC | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 2350-TUBE | onsemi | MC74LCX06DTR2G vs 74LCX06MTC |
MC74LCX06DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX06DTR2G vs MC74LCX06DT |
74LCX06MTCX | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 2500-REEL | onsemi | MC74LCX06DTR2G vs 74LCX06MTCX |