Part Details for MC74LCX07D by onsemi
Overview of MC74LCX07D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74LCX07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Buffer, LVC-CMOS, 14 Pin, Plastic, SOP | 3 |
|
$1.2600 | Buy Now |
Part Details for MC74LCX07D
MC74LCX07D CAD Models
MC74LCX07D Part Data Attributes
|
MC74LCX07D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX07D
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX07D
This table gives cross-reference parts and alternative options found for MC74LCX07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC07AQDRQ1 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | Texas Instruments | MC74LCX07D vs SN74LVC07AQDRQ1 |
MC74LCX07MEL | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX07D vs MC74LCX07MEL |
MC74LCX07MELG | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX07D vs MC74LCX07MELG |
74LCX07MX | Low Voltage Hex Buffer with Open Drain Outputs, 2500-REEL | onsemi | MC74LCX07D vs 74LCX07MX |
74LCX07SJX | Low Voltage Hex Buffer with Open Drain Outputs, 2000-REEL | onsemi | MC74LCX07D vs 74LCX07SJX |
MC74LCX07MG | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX07D vs MC74LCX07MG |
IDT74LVC07ADC8 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCX07D vs IDT74LVC07ADC8 |
TC74LCX07FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX07D vs TC74LCX07FN |
MC74LCX07M | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX07D vs MC74LCX07M |
TC74LCX07F | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX07D vs TC74LCX07F |