Part Details for MC74LCX07DTG by onsemi
Overview of MC74LCX07DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX07DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3161
|
Newark | Ic,logic Gate,hex Buffer,lcx/Lvc-Cmos,tssop,14Pin,plastic |Onsemi MC74LCX07DTG Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74LCX07DTG-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1174 In Stock |
|
$0.2607 / $0.6700 | Buy Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 71515 |
|
$0.2207 / $0.2596 | Buy Now |
DISTI #
MC74LCX07DTG
|
TME | IC: digital, buffer,non-inverting, Ch: 6, CMOS,TTL, SMD, TSSOP14 Min Qty: 3 | 768 |
|
$0.3230 / $0.6580 | Buy Now |
DISTI #
3609012
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 4704 Lead time: 7 Weeks, 1 Days Container: Tube | 0 |
|
$0.2249 | Buy Now |
Part Details for MC74LCX07DTG
MC74LCX07DTG CAD Models
MC74LCX07DTG Part Data Attributes
|
MC74LCX07DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX07DTG
onsemi
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX07DTG
This table gives cross-reference parts and alternative options found for MC74LCX07DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX07DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX07MTCX_NL | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DTG vs 74LCX07MTCX_NL |
935265482118 | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LCX07DTG vs 935265482118 |
MC74LCX07DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX07DTG vs MC74LCX07DTR2 |
74LCX07MTC | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DTG vs 74LCX07MTC |
74LCX07MTCX | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DTG vs 74LCX07MTCX |
935265482112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LCX07DTG vs 935265482112 |