-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5631
|
Newark | Ic,logic Gate,hex Buffer,lcx/Lvc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74LCX07DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2720 | Buy Now |
DISTI #
42Y0630
|
Newark | Buffer/Driver, Hex, Tssop-14, Logic Family/Base Number:74Lcx07, Logic Device Type:Buffer, Driver, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lcx, Logic Ic Base Rohs Compliant: Yes |Onsemi MC74LCX07DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2450 / $0.5720 | Buy Now |
DISTI #
MC74LCX07DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2517 In Stock |
|
$0.1974 / $0.6000 | Buy Now |
DISTI #
MC74LCX07DTR2G
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX07DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5075 Factory Stock |
|
$0.1871 | Buy Now |
DISTI #
MC74LCX07DTR2G
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX07DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
863-MC74LCX07DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain RoHS: Compliant | 1781 |
|
$0.1990 / $0.5500 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1930 / $0.2100 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1930 / $0.2100 | Buy Now |
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, LCX-CMOS, 14 Pin, Plastic, TSSOP | 2496 |
|
$0.1481 / $0.3555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX07DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX07DTR2G
onsemi
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX07DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX07DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX07MTCX_NL | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DTR2G vs 74LCX07MTCX_NL |
935265482118 | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LCX07DTR2G vs 935265482118 |
MC74LCX07DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX07DTR2G vs MC74LCX07DTR2 |
74LCX07MTC | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DTR2G vs 74LCX07MTC |
74LCX07MTCX | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DTR2G vs 74LCX07MTCX |
935265482112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LCX07DTR2G vs 935265482112 |