Part Details for MC74LCX16240DTR2 by Rochester Electronics LLC
Overview of MC74LCX16240DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16240DTR2
MC74LCX16240DTR2 CAD Models
MC74LCX16240DTR2 Part Data Attributes:
|
MC74LCX16240DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16240DTR2
Rochester Electronics LLC
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16240DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16240DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16240DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935235110112 | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 935235110112 |
935235110118 | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 935235110118 |
MC74LCX16240DTR2 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | MC74LCX16240DTR2 vs MC74LCX16240DTR2 |
MC74LCX16240DT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | MC74LCX16240DTR2 vs MC74LCX16240DT |
TC74LCX16240AFTEL | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16240DTR2 vs TC74LCX16240AFTEL |
HD74LVC16240AT | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TTP-48DB | Hitachi Ltd | MC74LCX16240DTR2 vs HD74LVC16240AT |
HD74LVCZ16240AT-EL | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TTP-48DC | Hitachi Ltd | MC74LCX16240DTR2 vs HD74LVCZ16240AT-EL |
HD74LVCZ16240AT | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TTP-48DC | Hitachi Ltd | MC74LCX16240DTR2 vs HD74LVCZ16240AT |
HD74LVCZ16240AT-EL | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16240DTR2 vs HD74LVCZ16240AT-EL |
HD74LVC16240AT-EL | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TTP-48DB | Hitachi Ltd | MC74LCX16240DTR2 vs HD74LVC16240AT-EL |