-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0714
|
Newark | Non Inverting Buffer, Tssop-48, Logic Family/Base Number:74Lcx16244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx Rohs Compliant: Yes |Onsemi MC74LCX16244DTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$0.1100 | Buy Now |
DISTI #
MC74LCX16244DTGOS-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
503 In Stock |
|
$1.0617 / $1.7900 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 | 4 |
|
$1.2848 / $1.3965 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 472 |
|
$0.7448 / $0.8762 | Buy Now |
DISTI #
MC74LCX16244DTG
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, SMD, LCX Min Qty: 1 | 26 |
|
$0.8400 / $1.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7220 |
|
RFQ | |
DISTI #
2534626
|
element14 Asia-Pacific | BUFFER, NON INVERTING, TSSOP-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7999 / $0.9247 | Buy Now |
DISTI #
2534626
|
Farnell | BUFFER, NON INVERTING, TSSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.8167 / $0.9703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX16244DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16244DTG
onsemi
Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 12.5x6.1x1.1 mm | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 1201-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for MC74LCX16244DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16244DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXZ16244MTDX | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | MC74LCX16244DTG vs 74LCXZ16244MTDX |
74LCXH16244MTD | Low Voltage 16-Bit Buffer/Line Driver with Bushold, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | MC74LCX16244DTG vs 74LCXH16244MTD |
TC74LCX16244AFTEL | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTG vs TC74LCX16244AFTEL |
PI74LCX16244AX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16244DTG vs PI74LCX16244AX |
74LCXZ16244MTDX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16244DTG vs 74LCXZ16244MTDX |
MC74LCX16244DTR2 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | MC74LCX16244DTG vs MC74LCX16244DTR2 |
PI74LCX16244A | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16244DTG vs PI74LCX16244A |
TC74LCX16244AFT(EL) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTG vs TC74LCX16244AFT(EL) |
74LCXZ16244MTD | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | MC74LCX16244DTG vs 74LCXZ16244MTD |
TC74LCX16244AFTELP | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTG vs TC74LCX16244AFTELP |