Part Details for MC74LCX540DW by onsemi
Overview of MC74LCX540DW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MC74LCX540DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74LCX540DW-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES Min Qty: 2624 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2624 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2624 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74LCX540DW
MC74LCX540DW CAD Models
MC74LCX540DW Part Data Attributes:
|
MC74LCX540DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX540DW
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX540DW
This table gives cross-reference parts and alternative options found for MC74LCX540DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX540DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC540RP | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX540DW vs HD74LVC540RP |
SN74LVC540ADWE4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX540DW vs SN74LVC540ADWE4 |
HD74LVC540ARP | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX540DW vs HD74LVC540ARP |
MC74LCX540DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74LCX540DW vs MC74LCX540DW |
MC74LCX540DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX540DW vs MC74LCX540DWR2 |
SN74LVC540ADWRE4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX540DW vs SN74LVC540ADWRE4 |
SN74LVC540ADW | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX540DW vs SN74LVC540ADW |
MC74LCX540DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX540DW vs MC74LCX540DW |
TC74LCX540FW(ELP) | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX540DW vs TC74LCX540FW(ELP) |
74LCX540WM | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX540DW vs 74LCX540WM |