Part Details for MC74LCX573DTG by onsemi
Overview of MC74LCX573DTG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX573DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0969
|
Newark | Ic, latch, single,8-Bit, lcx/Lvc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX573DTG Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.6060 | Buy Now |
DISTI #
96AC0771
|
Newark | Log Cmos Latch Octal 3St Rohs Compliant: Yes |Onsemi MC74LCX573DTG Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.8930 | Buy Now |
DISTI #
MC74LCX573DTGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2190 In Stock |
|
$0.4122 / $1.0600 | Buy Now |
DISTI #
MC74LCX573DTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX573DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1525 |
|
$0.3953 / $0.4718 | Buy Now |
DISTI #
863-MC74LCX573DTG
|
Mouser Electronics | Latches 2-3.6V Octal 3-State Transparent RoHS: Compliant | 1491 |
|
$0.4080 / $1.0500 | Buy Now |
|
Future Electronics | 74LCX Series CMOS Octal Transparent Latch Flow Through Pinout - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3375 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4050 / $0.4750 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Active Min Qty: 1 | 12111 |
|
$0.3952 / $0.4649 | Buy Now |
DISTI #
MC74LCX573DTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX573DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1525 |
|
$0.3953 / $0.4718 | Buy Now |
DISTI #
MC74LCX573DTG
|
TME | IC: digital, D latch, Ch: 8, CMOS, 2÷3.6VDC, SMD, TSSOP20, LCX Min Qty: 3 | 2 |
|
$0.3890 / $0.7110 | Buy Now |
DISTI #
MC74LCX573DTG
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail (Alt: MC74LCX573DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LCX573DTG
MC74LCX573DTG CAD Models
MC74LCX573DTG Part Data Attributes:
|
MC74LCX573DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX573DTG
onsemi
Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX573DTG
This table gives cross-reference parts and alternative options found for MC74LCX573DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX573DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LCX573L | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX573DTG vs PI74LCX573L |
IDT74LVC573APG8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | MC74LCX573DTG vs IDT74LVC573APG8 |
V62/04667-01YE | Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX573DTG vs V62/04667-01YE |
MC74LCX573DTR2G | Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LCX573DTG vs MC74LCX573DTR2G |
CLVC573AQPWRG4Q1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX573DTG vs CLVC573AQPWRG4Q1 |
74LCX573T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX573DTG vs 74LCX573T |
IDT74LVCH573APG8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | MC74LCX573DTG vs IDT74LVCH573APG8 |
74LCX573MTCX | Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 2500-REEL | onsemi | MC74LCX573DTG vs 74LCX573MTCX |
PI74LCX573LEX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX573DTG vs PI74LCX573LEX |
SN74LVC573AQPWRQ1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX573DTG vs SN74LVC573AQPWRQ1 |