Part Details for MC74LCX74DTR2 by onsemi
Overview of MC74LCX74DTR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX74DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5677
|
Newark | Mc74Lcx74Dtr2, Motor Driver Ic |Onsemi MC74LCX74DTR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Bristol Electronics | 3401 |
|
RFQ | ||
|
Bristol Electronics | 2829 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, TSSOP | 2263 |
|
$0.1218 / $0.6090 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, TSSOP | 2720 |
|
$0.1306 / $0.6530 | Buy Now |
|
Rochester Electronics | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V?Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14TSSOP | 10400 |
|
RFQ | |
DISTI #
4186685
|
Farnell | MC74LCX74DTR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 25000 |
|
$0.1168 | Buy Now |
Part Details for MC74LCX74DTR2
MC74LCX74DTR2 CAD Models
MC74LCX74DTR2 Part Data Attributes:
|
MC74LCX74DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX74DTR2
onsemi
LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for MC74LCX74DTR2
This table gives cross-reference parts and alternative options found for MC74LCX74DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX74DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX74MTCX | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX74DTR2 vs 74LCX74MTCX |
HD74LVC74TELL-E | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LCX74DTR2 vs HD74LVC74TELL-E |
MC74LCX74DTR2G | Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 2500-REEL | onsemi | MC74LCX74DTR2 vs MC74LCX74DTR2G |
TC74LCX74FT | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, FF/Latch | Toshiba America Electronic Components | MC74LCX74DTR2 vs TC74LCX74FT |
74LCX74TTR | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX74DTR2 vs 74LCX74TTR |
74LCX74T | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX74DTR2 vs 74LCX74T |
TC74LCX74FT(EK2,M) | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Toshiba America Electronic Components | MC74LCX74DTR2 vs TC74LCX74FT(EK2,M) |
MC74LCX74DTG | Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 96-TUBE | onsemi | MC74LCX74DTR2 vs MC74LCX74DTG |