-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9462
|
Newark | Ic, D-Type Flip Flop, Dual, 7Ns Tssop-14, Flip-Flop Type:D, Propagation Delay:7Ns, Frequency:150Mhz, Output Current:24Ma, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Supply Voltage Min:2.3V, Msl:- Rohs Compliant: Yes |Onsemi MC74LCX74DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 / $0.3010 | Buy Now |
DISTI #
71J5663
|
Newark | Ic, flip-Flop, dual, d Type, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX74DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2820 | Buy Now |
DISTI #
MC74LCX74DTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89 In Stock |
|
$0.2045 / $0.6200 | Buy Now |
DISTI #
MC74LCX74DTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX74DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1339 / $0.1598 | Buy Now |
DISTI #
863-MC74LCX74DTR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Dual D-Type RoHS: Compliant | 651 |
|
$0.2030 / $0.6100 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
78400665
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 2500 |
|
$0.2530 | Buy Now |
|
Bristol Electronics | 4663 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, 14 Pin Plastic SMT | 392 |
|
$0.2090 / $0.4479 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, 14 Pin Plastic SMT | 3730 |
|
$0.2613 / $0.7465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX74DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX74DTR2G
onsemi
Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for MC74LCX74DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX74DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC74T | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LCX74DTR2G vs HD74LVC74T |
MC74LCX74DT | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | onsemi | MC74LCX74DTR2G vs MC74LCX74DT |
74LCX74T | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX74DTR2G vs 74LCX74T |
MC74LCX74DTR2 | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | onsemi | MC74LCX74DTR2G vs MC74LCX74DTR2 |
HD74LVC74TELL-E | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LCX74DTR2G vs HD74LVC74TELL-E |
74LCX74MTC | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX74DTR2G vs 74LCX74MTC |
MC74LCX74DTG | Low Voltage CMOS Dual D Flip-Flop, TSSOP-14, 96-TUBE | onsemi | MC74LCX74DTR2G vs MC74LCX74DTG |
74LCX74MTCX | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX74DTR2G vs 74LCX74MTCX |
HD74LVC74TELL | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LCX74DTR2G vs HD74LVC74TELL |