Part Details for MC74LVX259DTR2G by onsemi
Overview of MC74LVX259DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74LVX259DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9209
|
Newark | Addressable Latch, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC74LVX259DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2950 / $0.7590 | Buy Now |
DISTI #
42K1030
|
Newark | Ic,latch,single,8-Bit,lvx-Cmos,tssop,16Pin,plastic |Onsemi MC74LVX259DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
MC74LVX259DTR2GOSCT-ND
|
DigiKey | IC LATCH ADDRESSABL 8BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.2420 / $0.7300 | Buy Now |
DISTI #
MC74LVX259DTR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX259DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
863-MC74LVX259DTR2G
|
Mouser Electronics | Latches 2-3.6V 8-Bit Addressable RoHS: Compliant | 2048 |
|
$0.2360 / $0.4700 | Buy Now |
|
Future Electronics | 74LVX Series 8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | 74LVX Series 8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Onlinecomponents.com |
2500 In Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 3689 |
|
RFQ | ||
|
Rochester Electronics | Decoder/Driver, LV/LV-A/LVX/H Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 928 |
|
$0.2400 / $0.2823 | Buy Now |
Part Details for MC74LVX259DTR2G
MC74LVX259DTR2G CAD Models
MC74LVX259DTR2G Part Data Attributes
|
MC74LVX259DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX259DTR2G
onsemi
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Logic IC Type | DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |