Datasheets
MC74LVX373DTR2 by:

8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20

Part Details for MC74LVX373DTR2 by Motorola Mobility LLC

Overview of MC74LVX373DTR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Aerospace and Defense Healthcare Transportation and Logistics Agriculture Technology Medical Imaging

Part Details for MC74LVX373DTR2

MC74LVX373DTR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74LVX373DTR2 Part Data Attributes

MC74LVX373DTR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74LVX373DTR2 Motorola Mobility LLC 8-BIT DRIVER, PDSO20, PLASTIC, TSSOP-20
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MC74LVX373DTR2

This table gives cross-reference parts and alternative options found for MC74LVX373DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX373DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV373APWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments MC74LVX373DTR2 vs SN74LV373APWG4
MC74LVX373DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Rochester Electronics LLC MC74LVX373DTR2 vs MC74LVX373DT
74LVX373MTC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments MC74LVX373DTR2 vs 74LVX373MTC
SN74LV373APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MC74LVX373DTR2 vs SN74LV373APWTE4
74LVX373TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX373DTR2 vs 74LVX373TTR
SN74LV373ATPWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MC74LVX373DTR2 vs SN74LV373ATPWTE4
SN74LV373APWTG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74LVX373DTR2 vs SN74LV373APWTG4
SN74LV373ATPWR Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 125 Texas Instruments MC74LVX373DTR2 vs SN74LV373ATPWR
HD74LV373ATELL-E LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation MC74LVX373DTR2 vs HD74LV373ATELL-E
74LVX373MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX373DTR2 vs 74LVX373MTCX
Part Number Description Manufacturer Compare
5962-8766301M2X Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor MC74LVX373DTR2 vs 5962-8766301M2X
MC74AC245DT AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC MC74LVX373DTR2 vs MC74AC245DT
MC74ACT245N ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC MC74LVX373DTR2 vs MC74ACT245N
5962H9659001QXC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions MC74LVX373DTR2 vs 5962H9659001QXC
SN74LVT240DW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC MC74LVX373DTR2 vs SN74LVT240DW
SNJ54ABT374J ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC MC74LVX373DTR2 vs SNJ54ABT374J
MC74AC652DWR2 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC MC74LVX373DTR2 vs MC74AC652DWR2
UT54ACS374-UVXH Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions MC74LVX373DTR2 vs UT54ACS374-UVXH
HD74LV373T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd MC74LVX373DTR2 vs HD74LV373T
74ABT574CMTC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments MC74LVX373DTR2 vs 74ABT574CMTC

MC74LVX373DTR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX373DTR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX373DTR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LVX373DTR2 would you like to use for your alert(s)?
  • Please alert me when MC74LVX373DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX373DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX373DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX373DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX373DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX373DTR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: