Logic
MC74LVX574DT
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20

Overview of MC74LVX574DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74LVX574DT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5770
Newark Mc74Lvx574Dt, Motor Driver Ic |Onsemi MC74LVX574DT RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
$0.1330 / $0.1690 Buy Now
DISTI # MC74LVX574DT
Avnet Americas LOG CMOS D FLIP FLOP OCTL - Rail/Tube (Alt: MC74LVX574DT) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 10125 Partner Stock
  • 2,466 $0.1501
  • 2,500 $0.1460
  • 5,000 $0.1420
  • 13,000 $0.1379
  • 25,000 $0.1338
  • 130,000 $0.1298
  • 250,000 $0.1257
$0.1257 / $0.1501 Buy Now
Rochester Electronics Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10125
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for MC74LVX574DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX574DT by onsemi

MC74LVX574DT
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
45000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. MC74LVX574DT
    onsemi
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for MC74LVX574DT

This table gives cross-reference parts and alternative options found for MC74LVX574DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX574DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV574PW LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments MC74LVX574DT vs SN74LV574PW
SN74LV574PWLE Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74LVX574DT vs SN74LV574PWLE
74LV574PWDH-T IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LVX574DT vs 74LV574PWDH-T
SN74LV574APWR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74LVX574DT vs SN74LV574APWR
74LVX574MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX574DT vs 74LVX574MTCX
MC74LVX574DTR2 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi MC74LVX574DT vs MC74LVX574DTR2
HD74LV574T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation MC74LVX574DT vs HD74LV574T
74LV574PW IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors MC74LVX574DT vs 74LV574PW
74LVX574TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX574DT vs 74LVX574TTR
HD74LV574AT Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, CMOS, PDSO20, TSSOP-20 Hitachi Ltd MC74LVX574DT vs HD74LV574AT
Part Number Description Manufacturer Compare
74LV574PW,112 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors MC74LVX574DT vs 74LV574PW,112
74LVX574T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74LVX574DT vs 74LVX574T
74LV574PW,118 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors MC74LVX574DT vs 74LV574PW,118
74LV574PWDH IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LVX574DT vs 74LV574PWDH
74LVX574MTC Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation MC74LVX574DT vs 74LVX574MTC
SN74LV574APWRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74LVX574DT vs SN74LV574APWRE4
SN74LV574ADGVR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments MC74LVX574DT vs SN74LV574ADGVR
MC74LVX574DTG Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE onsemi MC74LVX574DT vs MC74LVX574DTG
HD74LV574T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation MC74LVX574DT vs HD74LV574T
SN74LV574APWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74LVX574DT vs SN74LV574APWG4

Related Parts for MC74LVX574DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX574DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX574DT by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX574DT would you like to use for your alert(s)?
  • Please alert me when MC74LVX574DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX574DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX574DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX574DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX574DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX574DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: