Part Details for MC74LVX574DTR2G by onsemi
Overview of MC74LVX574DTR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX574DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5670
|
Newark | Ic, flip-Flop, octal, d Type, lvx-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX574DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5070 | Buy Now |
DISTI #
2156-MC74LVX574DTR2G-OS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
21152 In Stock |
|
$0.4300 | Buy Now |
DISTI #
2832-MC74LVX574DTR2GTR-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
MC74LVX574DTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3685 / $0.9800 | Buy Now |
DISTI #
MC74LVX574DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX574DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3655 / $0.4363 | Buy Now |
DISTI #
MC74LVX574DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX574DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-MC74LVX574DTR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out RoHS: Compliant | 2500 |
|
$0.3690 / $0.9700 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Active Min Qty: 1 | 21152 |
|
$0.3654 / $0.4299 | Buy Now |
DISTI #
MC74LVX574DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX574DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
MC74LVX574DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX574DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3655 / $0.4363 | Buy Now |
Part Details for MC74LVX574DTR2G
MC74LVX574DTR2G CAD Models
MC74LVX574DTR2G Part Data Attributes:
|
MC74LVX574DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX574DTR2G
onsemi
Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74LVX574DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX574DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX574DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX574DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LVX574DTR2G vs MC74LVX574DTR2 |
SN74LV574APWRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTR2G vs SN74LV574APWRE4 |
74LV574PWDH | IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LVX574DTR2G vs 74LV574PWDH |
MC74LVX574DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74LVX574DTR2G vs MC74LVX574DTR2 |
HD74LV574T | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | MC74LVX574DTR2G vs HD74LV574T |
74LVX574MTC | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74LVX574DTR2G vs 74LVX574MTC |
MC74LVX574DT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74LVX574DTR2G vs MC74LVX574DT |
MC74LVX574DTG | Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74LVX574DTR2G vs MC74LVX574DTG |
SN74LV574PWR | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTR2G vs SN74LV574PWR |
74LVX574MTCX | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74LVX574DTR2G vs 74LVX574MTCX |