Part Details for MC74LVX74DTR2G by onsemi
Overview of MC74LVX74DTR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LVX74DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1055
|
Newark | Ic,flip-Flop,dual,d Type,lvx-Cmos,tssop,14Pin,plastic |Onsemi MC74LVX74DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2870 | Buy Now |
DISTI #
2156-MC74LVX74DTR2G-OS-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
85253 In Stock |
|
$0.2400 | Buy Now |
DISTI #
488-MC74LVX74DTR2GCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2080 / $0.6300 | Buy Now |
DISTI #
MC74LVX74DTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX74DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2063 / $0.2463 | Buy Now |
DISTI #
863-MC74LVX74DTR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Dual D-Type RoHS: Compliant | 0 |
|
$0.2080 / $0.6200 | Order Now |
|
Future Electronics | 74LVX Series 2 to 3.6 V Dual D-Type Flip-Flop - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | 12500 |
|
RFQ | ||
|
Quest Components | 10000 |
|
$0.1225 / $0.7000 | Buy Now | |
|
Rochester Electronics | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 85253 |
|
$0.2063 / $0.2427 | Buy Now |
Part Details for MC74LVX74DTR2G
MC74LVX74DTR2G CAD Models
MC74LVX74DTR2G Part Data Attributes:
|
MC74LVX74DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX74DTR2G
onsemi
Dual D Flip-Flop, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 80 MHz |
Alternate Parts for MC74LVX74DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX74DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX74DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX74DTG | Dual D Flip-Flop, TSSOP-14, 96-TUBE | onsemi | MC74LVX74DTR2G vs MC74LVX74DTG |
74LVX74MTC | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop, 2350-TUBE | onsemi | MC74LVX74DTR2G vs 74LVX74MTC |
MC74LVX74DT | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LVX74DTR2G vs MC74LVX74DT |
74LVX74MTCX | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LVX74DTR2G vs 74LVX74MTCX |
TC74LVX74FT | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVX74DTR2G vs TC74LVX74FT |
74LVX74MTC | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LVX74DTR2G vs 74LVX74MTC |
74LVX74MTCX | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop, 2500-REEL | onsemi | MC74LVX74DTR2G vs 74LVX74MTCX |