Part Details for MC74LVXU04DG by onsemi
Overview of MC74LVXU04DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXU04DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5701
|
Newark | Inverter, 1 I/P, -40 To 85Deg C |Onsemi MC74LVXU04DG Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2560 | Buy Now |
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 56155 |
|
$0.1901 / $0.2236 | Buy Now |
DISTI #
4189237
|
Farnell | INVERTER, 1 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 1650 Lead time: 3 Weeks, 1 Days Container: Each | 56155 |
|
$0.2713 | Buy Now |
Part Details for MC74LVXU04DG
MC74LVXU04DG CAD Models
MC74LVXU04DG Part Data Attributes
|
MC74LVXU04DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXU04DG
onsemi
Hex Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC74LVXU04DG
This table gives cross-reference parts and alternative options found for MC74LVXU04DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXU04DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVU04ARP-EL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74LVXU04DG vs HD74LVU04ARP-EL |
SN74LVU04AD | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DG vs SN74LVU04AD |
MC74LVXU04MEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LVXU04DG vs MC74LVXU04MEL |
SN74LVU04ADR | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DG vs SN74LVU04ADR |
74LVXU04M | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVXU04DG vs 74LVXU04M |
MC74LVXU04MELG | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74LVXU04DG vs MC74LVXU04MELG |
HD74LVU04ARPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LVXU04DG vs HD74LVU04ARPEL |
N74LVU04D | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LVXU04DG vs N74LVU04D |
HD74LVU04ARP | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DNV | Renesas Electronics Corporation | MC74LVXU04DG vs HD74LVU04ARP |
74LVU04D,112 | 74LVU04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74LVXU04DG vs 74LVU04D,112 |