Part Details for MC74LVXU04DTG by onsemi
Overview of MC74LVXU04DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXU04DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 480 |
|
$0.2486 / $0.2925 | Buy Now |
DISTI #
3609847
|
Farnell | INVERTER, 1 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 864 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
$0.3103 | Buy Now |
Part Details for MC74LVXU04DTG
MC74LVXU04DTG CAD Models
MC74LVXU04DTG Part Data Attributes
|
MC74LVXU04DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXU04DTG
onsemi
Hex Inverter, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LVXU04DTG
This table gives cross-reference parts and alternative options found for MC74LVXU04DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXU04DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVU04PW,112 | 74LVU04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74LVXU04DTG vs 74LVU04PW,112 |
SN74LVU04AQPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | MC74LVXU04DTG vs SN74LVU04AQPWRQ1 |
74LVU04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LVXU04DTG vs 74LVU04PW |
HD74LVU04ATELL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVXU04DTG vs HD74LVU04ATELL |
SN74LVU04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | Texas Instruments | MC74LVXU04DTG vs SN74LVU04PW |
SN74LVU04PWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | MC74LVXU04DTG vs SN74LVU04PWLE |
HD74LVU04T | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74LVXU04DTG vs HD74LVU04T |
HD74LVU04AT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVXU04DTG vs HD74LVU04AT |
MC74LVXU04DT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LVXU04DTG vs MC74LVXU04DT |
HD74LVU04AT-E | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVXU04DTG vs HD74LVU04AT-E |