Logic
MC74VHC04DTR2
Description: AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14

Overview of MC74VHC04DTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74VHC04DTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-MC74VHC04DTR2
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9920 Container: Tape & Reel 1540
RFQ
Chip 1 Exchange INSTOCK 9689
RFQ

CAD Models for MC74VHC04DTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC04DTR2 by onsemi

MC74VHC04DTR2
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74VHC04DTR2
    onsemi
    AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14
    VS

Alternate Parts for MC74VHC04DTR2

This table gives cross-reference parts and alternative options found for MC74VHC04DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC04DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC05TTR AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics MC74VHC04DTR2 vs 74VHC05TTR
SN74AHC04PWLE Hex Inverters 14-TSSOP -40 to 125 Texas Instruments MC74VHC04DTR2 vs SN74AHC04PWLE
SN74AHC04QPWRG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC74VHC04DTR2 vs SN74AHC04QPWRG4
TC74VHC05FT IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components MC74VHC04DTR2 vs TC74VHC05FT
74AHC04PW-Q100 Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia MC74VHC04DTR2 vs 74AHC04PW-Q100
74VHC05T AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics MC74VHC04DTR2 vs 74VHC05T
935263041112 Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia MC74VHC04DTR2 vs 935263041112
74VHC04T AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics MC74VHC04DTR2 vs 74VHC04T
SN74AHC04QPWR AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC74VHC04DTR2 vs SN74AHC04QPWR
SN74AHC04QPWRQ1 Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 Texas Instruments MC74VHC04DTR2 vs SN74AHC04QPWRQ1
Part Number Description Manufacturer Compare
935263040112 Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia MC74VHC04DTR2 vs 935263040112
SN74AHC04DRG4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 Texas Instruments MC74VHC04DTR2 vs SN74AHC04DRG4
TC74VHC05FT(EL) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components MC74VHC04DTR2 vs TC74VHC05FT(EL)
74AHC04PW,118 74AHC(T)04 - hex inverter TSSOP 14-Pin NXP Semiconductors MC74VHC04DTR2 vs 74AHC04PW,118
74VHC04SJX Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74VHC04DTR2 vs 74VHC04SJX
935263041118 Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia MC74VHC04DTR2 vs 935263041118
SN74AHC04PWLE Hex Inverters 14-TSSOP -40 to 125 Texas Instruments MC74VHC04DTR2 vs SN74AHC04PWLE
74VHC04TTR AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics MC74VHC04DTR2 vs 74VHC04TTR
SN74AHC04PWG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC74VHC04DTR2 vs SN74AHC04PWG4
74VHC05FT 74VHC Series Toshiba America Electronic Components MC74VHC04DTR2 vs 74VHC05FT

Related Parts for MC74VHC04DTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC04DTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC04DTR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC04DTR2 would you like to use for your alert(s)?
  • Please alert me when MC74VHC04DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC04DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC04DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC04DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC04DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC04DTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: