Part Details for MC74VHC138DTR2 by Motorola Mobility LLC
Overview of MC74VHC138DTR2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC138DTR2
MC74VHC138DTR2 CAD Models
MC74VHC138DTR2 Part Data Attributes
|
MC74VHC138DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC138DTR2
Motorola Mobility LLC
AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC138DTR2
This table gives cross-reference parts and alternative options found for MC74VHC138DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC138DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC138PWLE | 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74VHC138DTR2 vs SN74AHC138PWLE |
74VHC138MTC | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC138DTR2 vs 74VHC138MTC |
74VHC138MTC | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16, Decoder/Driver | National Semiconductor Corporation | MC74VHC138DTR2 vs 74VHC138MTC |
74VHC138TTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74VHC138DTR2 vs 74VHC138TTR |
74VHC138MTC_NL | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC138DTR2 vs 74VHC138MTC_NL |
SN74AHC138PWRG4 | 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74VHC138DTR2 vs SN74AHC138PWRG4 |
74VHC138T | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74VHC138DTR2 vs 74VHC138T |
74VHC138FT | 74VHC Series | Toshiba America Electronic Components | MC74VHC138DTR2 vs 74VHC138FT |
74VHC138MTCX | 3-to-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74VHC138DTR2 vs 74VHC138MTCX |
MC74VHC138DT | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74VHC138DTR2 vs MC74VHC138DT |