-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6847
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:74Vhc1G08, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G08DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
488-MC74VHC1G08DBVT1GCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5865 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
MC74VHC1G08DBVT1G
|
Avnet Americas | AND Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G08DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
863-MC74VHC1G08DBVTG
|
Mouser Electronics | Logic Gates Single 2-Input and Gate RoHS: Compliant | 6000 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | 74VHC Series SC-74A Single Channel 2-Input IC Gate RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 51000Reel |
|
$0.0344 / $0.0396 | Buy Now |
|
Rochester Electronics | Single 2-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 465517 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
MC74VHC1G08DBVT1G
|
EBV Elektronik | (Alt: MC74VHC1G08DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G08DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G08DBVT1G
onsemi
Single 2-Input AND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G08DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G08DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT08DTT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G08DBVT1G vs MC74VHC1GT08DTT1 |
M74VHC1GT08DTT1G | Single 2-Input AND Gate, TTL Level, TSOP-5, 3000-REEL | onsemi | MC74VHC1G08DBVT1G vs M74VHC1GT08DTT1G |
MC74VHC1GT08DT1G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G08DBVT1G vs MC74VHC1GT08DT1G |
MC74VHC1G08DTT1G | Single 2-Input AND Gate, TSOP-5, 3000-REEL | onsemi | MC74VHC1G08DBVT1G vs MC74VHC1G08DTT1G |
74AHC1G08GV | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G08DBVT1G vs 74AHC1G08GV |
74AHC1G08GV,125 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G08DBVT1G vs 74AHC1G08GV,125 |
935271658125 | AND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G08DBVT1G vs 935271658125 |