Part Details for MC74VHC1G14DFT1G-Q by onsemi
Overview of MC74VHC1G14DFT1G-Q by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC1G14DFT1G-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0088
|
Newark | Single Inverter, Schmitt Trigger Input/ Reel |Onsemi MC74VHC1G14DFT1G-Q Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0580 | Buy Now |
DISTI #
488-MC74VHC1G14DFT1G-QCT-ND
|
DigiKey | SINGLE INVERTER, SCHMITT TRIGGER Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74VHC1G14DFT1G-Q
|
Avnet Americas | OCTAL NONINVERT BUS BUFER - Tape and Reel (Alt: MC74VHC1G14DFT1G-Q) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-M74VH1G14DFT1G-Q
|
Mouser Electronics | Inverters Single Inverter, Schmitt Trigger Input RoHS: Compliant | 0 |
|
$0.0310 / $0.3100 | Order Now |
|
Future Electronics | Inverters Single Inverter, Schmitt Trigger Input RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
DISTI #
MC74VHC1G14DFT1G-Q
|
Avnet Americas | OCTAL NONINVERT BUS BUFER - Tape and Reel (Alt: MC74VHC1G14DFT1G-Q) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
Part Details for MC74VHC1G14DFT1G-Q
MC74VHC1G14DFT1G-Q CAD Models
MC74VHC1G14DFT1G-Q Part Data Attributes:
|
MC74VHC1G14DFT1G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G14DFT1G-Q
onsemi
Single Inverter, Schmitt Trigger Input, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 419A-02 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |