-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input OR Gate, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7308
|
Newark | Single Or Gate, 2I/P, Sot-23-5, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Vhc1G32, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G32DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 157 |
|
$0.0900 | Buy Now |
DISTI #
29X6073
|
Newark | Ic, Or Gate, Tsop-5, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G32DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1110 | Buy Now |
DISTI #
MC74VHC1G32DTT1GOSCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35701 In Stock |
|
$0.0621 / $0.4000 | Buy Now |
DISTI #
MC74VHC1G32DTT1G
|
Avnet Americas | OR Gate 1-Element 2-IN 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G32DTT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 48 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
83H7308
|
Avnet Americas | OR Gate 1-Element 2-IN 5-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 83H7308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 157 Partner Stock |
|
$0.1350 | Buy Now |
DISTI #
70466546
|
RS | MC74VHC1G32DTT1G, 2-Input OR Logic Gate, 2 - 5.5 V, 5-Pin TSOP | ON Semiconductor MC74VHC1G32DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.1910 | RFQ |
|
Bristol Electronics | 70439 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5 | 1040 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5 | 56351 |
|
$0.0687 / $0.4580 | Buy Now |
|
Rochester Electronics | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 97454 |
|
$0.0610 / $0.0718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G32DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G32DTT1G
onsemi
Single 2-Input OR Gate, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G32DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G32DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G32DTR2 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G32DTT1G vs MC74VHC1G32DTR2 |
MC74VHC1G32DTT3 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G32DTT1G vs MC74VHC1G32DTT3 |