Part Details for MC74VHC1GT08DF1G by onsemi
Overview of MC74VHC1GT08DF1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1GT08DF1G
MC74VHC1GT08DF1G CAD Models
MC74VHC1GT08DF1G Part Data Attributes
|
MC74VHC1GT08DF1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT08DF1G
onsemi
AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT08DF1G
This table gives cross-reference parts and alternative options found for MC74VHC1GT08DF1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT08DF1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08DFT2G |
MC74VHC1GT08DF2G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08DF2G |
MC74VHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08DFT1G |
MC74VHC1GT08DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08DFT2 |
MC74VHC1GT08EDFT2G | AND Gate | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08EDFT2G |
MC74VHC1GT08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08DFT4 |
MC74VHC1GT08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT08DF1G vs MC74VHC1GT08DFT1 |