There are no models available for this part yet.
Overview of MC74VHC1GT125MU1TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHC1GT125MU1TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH6823
|
Newark | 3-State Buffer/Reel |Onsemi MC74VHC1GT125MU1TCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1110 | Buy Now | |
DISTI #
MC74VHC1GT125MU1TCG-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3384 / $0.3630 | Buy Now | |
DISTI #
MC74VHC1GT125MU1TC
|
Avnet Americas | Buffer with 3-State Output Non-Inverting 2V to 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT125MU1TC) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for MC74VHC1GT125MU1TCG by onsemi
Part Data Attributes for MC74VHC1GT125MU1TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
UDFN-6
|
Manufacturer Package Code
|
517AQ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-11-15
|
Samacsys Manufacturer
|
onsemi
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-N6
|
Length
|
1.45 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
50 mA
|
Prop. Delay@Nom-Sup
|
10.5 ns
|
Propagation Delay (tpd)
|
16 ns
|
Seated Height-Max
|
0.55 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1 mm
|
Alternate Parts for MC74VHC1GT125MU1TCG
This table gives cross-reference parts and alternative options found for MC74VHC1GT125MU1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT125MU1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLU1GT125AMUTCG | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | MC74VHC1GT125MU1TCG vs NLU1GT125AMUTCG |