Part Details for MC74VHC1GT14MU2TCG by onsemi
Overview of MC74VHC1GT14MU2TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74VHC1GT14MU2TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6830
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Udfn, Product Range:74Vhc1Gt14, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1GT14MU2TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
2832-MC74VHC1GT14MU2TCG-488-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
MC74VHC1GT14MU2TCG-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0755 / $0.1045 | Buy Now |
DISTI #
MC74VHC1GT14MU2TCG
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 6-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: MC74VHC1GT14MU2TCG) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74VHC1GT14MU2TCG
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 6-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: MC74VHC1GT14MU2TCG) RoHS: Compliant Min Qty: 9260 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 210000 Partner Stock |
|
$0.0670 / $0.0799 | Buy Now |
DISTI #
863-MC74VHC1GT14MU2G
|
Mouser Electronics | Inverters SINGLE INVERTER SCHMITT RoHS: Compliant | 2582 |
|
$0.0720 / $0.4700 | Buy Now |
|
Bristol Electronics | 1997 |
|
RFQ | ||
|
Quest Components | 1597 |
|
$0.1680 / $0.5600 | Buy Now | |
|
Flip Electronics | Stock, ship today | 210000 |
|
$0.0540 | RFQ |
Part Details for MC74VHC1GT14MU2TCG
MC74VHC1GT14MU2TCG CAD Models
MC74VHC1GT14MU2TCG Part Data Attributes
|
MC74VHC1GT14MU2TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT14MU2TCG
onsemi
Single Inverter with TTL Level Input, Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 20.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |