Part Details for MC74VHC1GT14MU3TCG by onsemi
Overview of MC74VHC1GT14MU3TCG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74VHC1GT14MU3TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6831
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Udfn, Product Range:74Vhc1Gt14, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1GT14MU3TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0870 | Buy Now |
DISTI #
2832-MC74VHC1GT14MU3TCG-488-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
153000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
MC74VHC1GT14MU3TCG-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MC74VHC1GT14MU3TCG
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 6-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: MC74VHC1GT14MU3TCG) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 153000 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
MC74VHC1GT14MU3TCG
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 6-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: MC74VHC1GT14MU3TCG) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC74VHC1GT14MU3G
|
Mouser Electronics | Inverters SINGLE INVERTER SCHMITT RoHS: Compliant | 422 |
|
$0.0720 / $0.3500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1190 / $0.5950 | Buy Now | |
|
Rochester Electronics | MC74VHC1GT14 - Single Inverter with TTL Level Input, Schmitt Trigger Input RoHS: Compliant Status: Active Min Qty: 1 | 2207 |
|
$0.0744 / $0.0875 | Buy Now |
DISTI #
MC74VHC1GT14MU3TCG
|
Avnet Americas | Single Schmitt-Trigger Inverter CMOS 6-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: MC74VHC1GT14MU3TCG) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 153000 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
Part Details for MC74VHC1GT14MU3TCG
MC74VHC1GT14MU3TCG CAD Models
MC74VHC1GT14MU3TCG Part Data Attributes:
|
MC74VHC1GT14MU3TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT14MU3TCG
onsemi
Single Inverter with TTL Level Input, Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 20.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |