Part Details for MC74VHC1GT32DTT1G by onsemi
Overview of MC74VHC1GT32DTT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MC74VHC1GT32DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5 | 7750 |
|
$0.1020 / $0.2550 | Buy Now |
Part Details for MC74VHC1GT32DTT1G
MC74VHC1GT32DTT1G CAD Models
MC74VHC1GT32DTT1G Part Data Attributes:
|
MC74VHC1GT32DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT32DTT1G
onsemi
AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1GT32DTT1G
This table gives cross-reference parts and alternative options found for MC74VHC1GT32DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT32DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32GV | OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1GT32DTT1G vs 74AHCT1G32GV |
935271667125 | IC AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | MC74VHC1GT32DTT1G vs 935271667125 |
74AHCT1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | MC74VHC1GT32DTT1G vs 74AHCT1G32GV,125 |
935272009125 | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1GT32DTT1G vs 935272009125 |
MC74VHC1GT32DT1G | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1GT32DTT1G vs MC74VHC1GT32DT1G |
74AHCT1G32GV | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | MC74VHC1GT32DTT1G vs 74AHCT1G32GV |
MC74VHC1GT32DTTG | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1GT32DTT1G vs MC74VHC1GT32DTTG |
MC74VHC1GT32DTT1 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1GT32DTT1G vs MC74VHC1GT32DTT1 |
74AHCT1G32GV,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1GT32DTT1G vs 74AHCT1G32GV,125 |
74HCT1G32GV,125 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1GT32DTT1G vs 74HCT1G32GV,125 |