Part Details for MC74VHC1GU04DFT2 by onsemi
Overview of MC74VHC1GU04DFT2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74VHC1GU04DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5916
|
Newark | Inverter Cmos 5-Pin Sc-70 T/R |Onsemi MC74VHC1GU04DFT2 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC74VHC1GU04DFT2-ONTR-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 5323 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
818208 In Stock |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | Inverter 1-Element CMOS 5-Pin SC-70 T/R |
3000 In Stock |
|
$0.4400 / $2.6700 | Buy Now |
|
Rochester Electronics | Inverter CMOS 5-Pin SC-70 T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 818208 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4186866
|
Farnell | INVERTER CMOS 5-PIN SC-70 T/R RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 818208 |
|
$0.0589 | Buy Now |
Part Details for MC74VHC1GU04DFT2
MC74VHC1GU04DFT2 CAD Models
MC74VHC1GU04DFT2 Part Data Attributes:
|
MC74VHC1GU04DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GU04DFT2
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GU04DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1GU04DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GU04DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GU04DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GU04DFT2 vs MC74VHC1GU04DFR2 |
MC74VHC1GU04DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1GU04DFT2 vs MC74VHC1GU04DFR2 |
NLVVHC1GU04DFT2G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1GU04DFT2 vs NLVVHC1GU04DFT2G |
M74VHC1GU04DFT2G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GU04DFT2 vs M74VHC1GU04DFT2G |
MC74VHC1GU04DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GU04DFT2 vs MC74VHC1GU04DFT1 |
MC74VHC1GU04DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1GU04DFT2 vs MC74VHC1GU04DFT2 |
MC74VHC1GU04DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1GU04DFT2 vs MC74VHC1GU04DFT1 |
MC74VHC1GU04DFT2G | Unbuffered Single Inverter, 3000-REEL | onsemi | MC74VHC1GU04DFT2 vs MC74VHC1GU04DFT2G |