Part Details for MC74VHC50D by onsemi
Overview of MC74VHC50D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74VHC50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 715 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74VHC50D
MC74VHC50D CAD Models
MC74VHC50D Part Data Attributes
|
MC74VHC50D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC50D
onsemi
AHC/VHC SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHC50D
This table gives cross-reference parts and alternative options found for MC74VHC50D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC50D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC50DR2G | Hex Buffer, SOIC-14 NB, 2500-REEL | onsemi | MC74VHC50D vs MC74VHC50DR2G |
MC74VHC50DG | Hex Buffer, SOIC-14 NB, 55-TUBE | onsemi | MC74VHC50D vs MC74VHC50DG |
MC74VHC50MG | AHC/VHC SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74VHC50D vs MC74VHC50MG |
MC74VHC50MELG | AHC/VHC SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74VHC50D vs MC74VHC50MELG |
MC74VHC50M | AHC/VHC SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74VHC50D vs MC74VHC50M |
MC74VHC50DR2 | AHC/VHC SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74VHC50D vs MC74VHC50DR2 |