-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with LSTTL-Compatible Inputs, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5671
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Vhct04A, Logic Ic Family:74Vhct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74VHCT04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2710 | Buy Now |
DISTI #
MC74VHCT04ADR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
882 In Stock |
|
$0.1966 / $0.6000 | Buy Now |
DISTI #
MC74VHCT04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT04ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1951 / $0.2328 | Buy Now |
DISTI #
MC74VHCT04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT04ADR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-MC74VHCT04ADR2G
|
Mouser Electronics | Inverters 5V CMOS Hex w/Schmitt Trigger RoHS: Compliant | 6586 |
|
$0.1950 / $0.4900 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Rochester Electronics | Hex Inverter with LSTTL-Compatible Inputs RoHS: Compliant Status: Active Min Qty: 1 | 31854 |
|
$0.1950 / $0.2294 | Buy Now |
DISTI #
MC74VHCT04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT04ADR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC74VHCT04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT04ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1951 / $0.2328 | Buy Now |
DISTI #
MC74VHCT04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT04ADR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT04ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT04ADR2G
onsemi
Hex Inverter with LSTTL-Compatible Inputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74VHCT04ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT04ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT04AM | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | MC74VHCT04ADR2G vs 74VHCT04AM |
935263038112 | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74VHCT04ADR2G vs 935263038112 |
74AHCT04D | IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74VHCT04ADR2G vs 74AHCT04D |
74AHCT04D-Q100J | 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74VHCT04ADR2G vs 74AHCT04D-Q100J |
74VHCT04AMX | Hex Inverter, 2500-REEL | onsemi | MC74VHCT04ADR2G vs 74VHCT04AMX |
935263038118 | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74VHCT04ADR2G vs 935263038118 |
TC74VHCT04AFN(ELP) | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74VHCT04ADR2G vs TC74VHCT04AFN(ELP) |
SN74AHCT04DRG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHCT04ADR2G vs SN74AHCT04DRG4 |
74AHCT04D,112 | 74AHC(T)04 - hex inverter SOIC 14-Pin | NXP Semiconductors | MC74VHCT04ADR2G vs 74AHCT04D,112 |
74VHCT04AMX | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT04ADR2G vs 74VHCT04AMX |