Part Details for MC74VHCT132ADR2G by onsemi
Overview of MC74VHCT132ADR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74VHCT132ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4325
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Vhct132A, Logic Ic Family:74Vhct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74VHCT132ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
MC74VHCT132ADR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2034 / $0.6200 | Buy Now |
DISTI #
MC74VHCT132ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT132ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1211 / $0.1446 | Buy Now |
DISTI #
863-MC74VHCT132ADR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input NAND Schmitt RoHS: Compliant | 30 |
|
$0.2030 / $0.6100 | Buy Now |
|
Future Electronics | Logic Gates 5V Quad 2-Input NAND Schmitt RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
MC74VHCT132ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT132ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1211 / $0.1446 | Buy Now |
DISTI #
MC74VHCT132ADR2G
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74VHCT132ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
MC74VHCT132ADR2G
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74VHCT132ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609906
|
Farnell | NAND GATE, 2 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.2149 | Buy Now |
|
New Advantage Corporation | SOIC 14/I�/QUAD 2-INPUT NAND SCHMITT TRIGGER RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1770 / $0.1903 | Buy Now |
Part Details for MC74VHCT132ADR2G
MC74VHCT132ADR2G CAD Models
MC74VHCT132ADR2G Part Data Attributes:
|
MC74VHCT132ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT132ADR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-14 | |
Pin Count | 16 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.65 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT132ADR2G
This table gives cross-reference parts and alternative options found for MC74VHCT132ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT132ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT132D | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHCT132ADR2G vs 74AHCT132D |
74AHCT132D,112 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | MC74VHCT132ADR2G vs 74AHCT132D,112 |
74AHCT132D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74VHCT132ADR2G vs 74AHCT132D-T |
SN74AHCT132DRG4 | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74VHCT132ADR2G vs SN74AHCT132DRG4 |
74VHCT132AM | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | MC74VHCT132ADR2G vs 74VHCT132AM |
SN74AHCT132DR | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74VHCT132ADR2G vs SN74AHCT132DR |
74VHCT132AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74VHCT132ADR2G vs 74VHCT132AMTR |
SN74AHCT132DG4 | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74VHCT132ADR2G vs SN74AHCT132DG4 |
SN74AHCT132D | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74VHCT132ADR2G vs SN74AHCT132D |