Part Details for MC74VHCT138ADTRG by onsemi
Overview of MC74VHCT138ADTRG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC74VHCT138ADTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9077
|
Newark | Log Cmos Decoder 3 To 8 Rohs Compliant: Yes |Onsemi MC74VHCT138ADTRG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2590 | Buy Now |
DISTI #
42AC1751
|
Newark | Line Decoder, 3:8, Tssop-16, Logic Family/Base Number:74Vhct138A, Logic Type:Line Decoder, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhct Rohs Compliant: Yes |Onsemi MC74VHCT138ADTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3620 | Buy Now |
DISTI #
42K1081
|
Newark | Ic, decoder/Demux,3-To-8-Line, ahct/Vhct-Cmos, tssop,16Pin, plastic |Onsemi MC74VHCT138ADTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3130 | Buy Now |
DISTI #
MC74VHCT138ADTRGOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3818 In Stock |
|
$0.2269 / $0.6900 | Buy Now |
DISTI #
MC74VHCT138ADTRG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT138ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.2251 / $0.2686 | Buy Now |
DISTI #
863-MC74VHCT138ADTRG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-5.5V 3-to-8 Line Decoder RoHS: Compliant | 20138 |
|
$0.2250 / $0.6900 | Buy Now |
|
Future Electronics | 74VHC Series 5.5 V 3 to 8 Line Decoder - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
70358047
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2252 | Americas - 6917 |
|
$0.2015 / $0.2119 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 912 |
|
$0.2250 / $0.2647 | Buy Now |
DISTI #
MC74VHCT138ADTRG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT138ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.2251 / $0.2686 | Buy Now |
Part Details for MC74VHCT138ADTRG
MC74VHCT138ADTRG CAD Models
MC74VHCT138ADTRG Part Data Attributes:
|
MC74VHCT138ADTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT138ADTRG
onsemi
3-to-8 Line Decoder, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT138ADTRG
This table gives cross-reference parts and alternative options found for MC74VHCT138ADTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT138ADTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX138DTR2G | 3-to-8 Line Decoder, TSSOP-16, 2500-REEL | onsemi | MC74VHCT138ADTRG vs MC74LVX138DTR2G |
HD74LV138T | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74VHCT138ADTRG vs HD74LV138T |
74LVX138MTCX | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHCT138ADTRG vs 74LVX138MTCX |
SN74LV138APWTG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHCT138ADTRG vs SN74LV138APWTG4 |
HD74LV138T | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | MC74VHCT138ADTRG vs HD74LV138T |
SN74LV138ATPWE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHCT138ADTRG vs SN74LV138ATPWE4 |
74LV138PWDH | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74VHCT138ADTRG vs 74LV138PWDH |
MC74LVX138DTR2 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74VHCT138ADTRG vs MC74LVX138DTR2 |
MC74LVX138DT | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74VHCT138ADTRG vs MC74LVX138DT |
74LV138PW,112 | 74LV138 - 3-to-8 line decoder/demultplexer; inverting TSSOP 16-Pin | NXP Semiconductors | MC74VHCT138ADTRG vs 74LV138PW,112 |