Part Details for MC74VHCT139ADR2 by onsemi
Overview of MC74VHCT139ADR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74VHCT139ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5813
|
Newark | Mc74Vhct139Adr2, Motor Driver Ic |Onsemi MC74VHCT139ADR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12485 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74VHCT139ADR2
MC74VHCT139ADR2 CAD Models
MC74VHCT139ADR2 Part Data Attributes:
|
MC74VHCT139ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT139ADR2
onsemi
AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT139ADR2
This table gives cross-reference parts and alternative options found for MC74VHCT139ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT139ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT139ADTG | Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | MC74VHCT139ADR2 vs MC74VHCT139ADTG |
74AHCT139D | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC74VHCT139ADR2 vs 74AHCT139D |
MC74VHCT139AMELG | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOIC-16 | onsemi | MC74VHCT139ADR2 vs MC74VHCT139AMELG |
74VHCT139AM | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74VHCT139ADR2 vs 74VHCT139AM |
SN74AHCT139PWG4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHCT139ADR2 vs SN74AHCT139PWG4 |
MC74VHCT139ADTA2 | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16, TSSOP-16 | Motorola Semiconductor Products | MC74VHCT139ADR2 vs MC74VHCT139ADTA2 |
SN74AHCT139PWRE4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74VHCT139ADR2 vs SN74AHCT139PWRE4 |
TC74VHCT139AFT | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74VHCT139ADR2 vs TC74VHCT139AFT |
935263568118 | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74VHCT139ADR2 vs 935263568118 |
74AHCT139D-T | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC74VHCT139ADR2 vs 74AHCT139D-T |