Part Details for MC74VHCT14ADR2G by onsemi
Overview of MC74VHCT14ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHCT14ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0641
|
Newark | Inverter, Schmitt, Hex, 6 I/P, Soic-14, Logic Family/Base Number:74Vhc14, Logic Type:Schmitt Trigger Inverter, Output Current:-, No. Of Inputs:6, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74VHCT14ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2072 |
|
$0.1460 | Buy Now |
DISTI #
71J5673
|
Newark | Ic,logic Gate,hex Inverter,ahct/Vhct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74VHCT14ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now |
DISTI #
MC74VHCT14ADR2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
541 In Stock |
|
$0.1959 / $0.5900 | Buy Now |
DISTI #
MC74VHCT14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT14ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1244 / $0.1484 | Buy Now |
DISTI #
MC74VHCT14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT14ADR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-MC74VHCT14ADR2G
|
Mouser Electronics | Inverters 5V CMOS Hex Schmitt RoHS: Compliant | 3112 |
|
$0.1940 / $0.5900 | Buy Now |
|
Future Electronics | 74VHC Series 5.5 V Hex Inverter w/ Schmitt Trigger In - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Quest Components | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 3527 |
|
$0.1781 / $0.4275 | Buy Now |
|
Quest Components | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1115 |
|
$0.2850 / $0.7125 | Buy Now |
|
Rochester Electronics | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 21695 |
|
$0.1942 / $0.2285 | Buy Now |
Part Details for MC74VHCT14ADR2G
MC74VHCT14ADR2G CAD Models
MC74VHCT14ADR2G Part Data Attributes
|
MC74VHCT14ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT14ADR2G
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT14ADR2G
This table gives cross-reference parts and alternative options found for MC74VHCT14ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT14ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT14DR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74VHCT14ADR2G vs MC74VHCT14DR2 |
SN74AHCT14DRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHCT14ADR2G vs SN74AHCT14DRG4 |
74AHCT14D,112 | 74AHC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | MC74VHCT14ADR2G vs 74AHCT14D,112 |
935262760118 | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74VHCT14ADR2G vs 935262760118 |
74VHCT14AMX | Hex Schmitt Inverter, 2500-REEL | onsemi | MC74VHCT14ADR2G vs 74VHCT14AMX |
74VHCT14AMTR | AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOP-14 | STMicroelectronics | MC74VHCT14ADR2G vs 74VHCT14AMTR |
74VHCT14AMX | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT14ADR2G vs 74VHCT14AMX |
74VHCT14AM | Hex Schmitt Inverter, 1100-TUBE | onsemi | MC74VHCT14ADR2G vs 74VHCT14AM |
MC74VHCT14AD | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74VHCT14ADR2G vs MC74VHCT14AD |
MC74VHCT14ADR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74VHCT14ADR2G vs MC74VHCT14ADR2 |