-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1379
|
Newark | D-Type Flip Flop Dual, 8.8Ns Soic-14, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:8.8Ns, Frequency:160Mhz, Output Current:8Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MC74VHCT74ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
MC74VHCT74ADR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2026 / $0.6100 | Buy Now |
DISTI #
MC74VHCT74ADR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT74ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 3000037500 Factory Stock |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
863-MC74VHCT74ADR2G
|
Mouser Electronics | Flip Flops 5V CMOS Dual D-Type w/Set Reset RoHS: Compliant | 7476 |
|
$0.2010 / $0.6100 | Buy Now |
|
Future Electronics | 74VHCT Series 5 V Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Quest Components | 514 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
MC74VHCT74ADR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT74ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 3000037500 Factory Stock |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
MC74VHCT74ADR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT74ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 3000037500 Factory Stock |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
MC74VHCT74ADR2G
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R (Alt: MC74VHCT74ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 5000 |
|
$0.1907 / $0.2316 | Buy Now |
DISTI #
MC74VHCT74ADR2G
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R (Alt: MC74VHCT74ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT74ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT74ADR2G
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 65000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 80 MHz |
This table gives cross-reference parts and alternative options found for MC74VHCT74ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT74ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT74MX | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74VHCT74ADR2G vs 74VHCT74MX |
TC74VHCT74AFN | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, FF/Latch | Toshiba America Electronic Components | MC74VHCT74ADR2G vs TC74VHCT74AFN |
74VHCT74M | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, FF/Latch | National Semiconductor Corporation | MC74VHCT74ADR2G vs 74VHCT74M |
TC74VHCT74FN | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74VHCT74ADR2G vs TC74VHCT74FN |
TC74VHCT74AFN(ELP) | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74VHCT74ADR2G vs TC74VHCT74AFN(ELP) |
74VHCT74MX | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, FF/Latch | National Semiconductor Corporation | MC74VHCT74ADR2G vs 74VHCT74MX |
74VHCT74AMX_NL | D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT74ADR2G vs 74VHCT74AMX_NL |
74VHCT74MX | D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHCT74ADR2G vs 74VHCT74MX |
MC74VHCT74ADR2 | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74VHCT74ADR2G vs MC74VHCT74ADR2 |
74VHCT74AM | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | MC74VHCT74ADR2G vs 74VHCT74AM |