Part Details for MC74VHCT86ADR2G by onsemi
Overview of MC74VHCT86ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCT86ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4350
|
Newark | Xor Gate, 2 I/P, -55 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Vhct86A, Logic Ic Family:74Vhct, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHCT86ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2740 | Buy Now |
DISTI #
MC74VHCT86ADR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1826 In Stock |
|
$0.1989 / $0.6000 | Buy Now |
DISTI #
MC74VHCT86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT86ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2355 | Buy Now |
DISTI #
863-MC74VHCT86ADR2G
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input XOR w/LSTTL RoHS: Compliant | 1895 |
|
$0.1970 / $0.5300 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | 3840 |
|
$0.2758 / $0.7880 | Buy Now | |
|
Rochester Electronics | XOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 88602 |
|
$0.1972 / $0.2320 | Buy Now |
DISTI #
MC74VHCT86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT86ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2355 | Buy Now |
DISTI #
MC74VHCT86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT86ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2355 | Buy Now |
DISTI #
MC74VHCT86ADR2G
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74VHCT86ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74VHCT86ADR2G
MC74VHCT86ADR2G CAD Models
MC74VHCT86ADR2G Part Data Attributes
|
MC74VHCT86ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT86ADR2G
onsemi
Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT86ADR2G
This table gives cross-reference parts and alternative options found for MC74VHCT86ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT86ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT86AMEL | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | MC74VHCT86ADR2G vs MC74VHCT86AMEL |
74VHCT86AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | MC74VHCT86ADR2G vs 74VHCT86AMTR |
74AHCT86D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74VHCT86ADR2G vs 74AHCT86D-T |
SN74AHCT86DE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74VHCT86ADR2G vs SN74AHCT86DE4 |
74AHCT86D,112 | 74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | MC74VHCT86ADR2G vs 74AHCT86D,112 |
74AHCT86D,118 | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | MC74VHCT86ADR2G vs 74AHCT86D,118 |
935263554112 | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74VHCT86ADR2G vs 935263554112 |
MC74VHCT86ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74VHCT86ADR2G vs MC74VHCT86ADR2 |
TC74VHCT86AF | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74VHCT86ADR2G vs TC74VHCT86AF |
935263554118 | XOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHCT86ADR2G vs 935263554118 |