Part Details for MC74VHCU04DR2G by onsemi
Overview of MC74VHCU04DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCU04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9861
|
Newark | Inverter, Hex, 1 I/P, Soic-14, Logic Family/Base Number:74Vhcu04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHCU04DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3884 |
|
$0.2420 / $0.6240 | Buy Now |
DISTI #
26K4351
|
Newark | Ic,logic Gate,hex Inverter,ahc/Vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74VHCU04DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
MC74VHCU04DR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2549 In Stock |
|
$0.1996 / $0.6000 | Buy Now |
DISTI #
MC74VHCU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2364 | Buy Now |
DISTI #
863-MC74VHCU04DR2G
|
Mouser Electronics | Inverters 2-5.5V CMOS Hex Unbuffered RoHS: Compliant | 4774 |
|
$0.1980 / $0.4400 | Buy Now |
|
Bristol Electronics | 2498 |
|
RFQ | ||
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 23214 |
|
$0.1980 / $0.2329 | Buy Now |
DISTI #
MC74VHCU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2364 | Buy Now |
DISTI #
MC74VHCU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2364 | Buy Now |
DISTI #
MC74VHCU04DR2G
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin SOIC T/R (Alt: MC74VHCU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1879 / $0.2101 | Buy Now |
Part Details for MC74VHCU04DR2G
MC74VHCU04DR2G CAD Models
MC74VHCU04DR2G Part Data Attributes
|
MC74VHCU04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCU04DR2G
onsemi
Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHCU04DR2G
This table gives cross-reference parts and alternative options found for MC74VHCU04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCU04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCU04D,118 | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MC74VHCU04DR2G vs 74AHCU04D,118 |
MC74VHCU04MELG | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | MC74VHCU04DR2G vs MC74VHCU04MELG |
SN74AHCU04DRE4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74VHCU04DR2G vs SN74AHCU04DRE4 |
74VHCU04SJX | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | MC74VHCU04DR2G vs 74VHCU04SJX |
74AHCU04D,118 | 74AHCU04 - Hex unbuffered inverter SOIC 14-Pin | NXP Semiconductors | MC74VHCU04DR2G vs 74AHCU04D,118 |
SN74AHCU04NSRG4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74VHCU04DR2G vs SN74AHCU04NSRG4 |
TC74VHCU04FN(ELP) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74VHCU04DR2G vs TC74VHCU04FN(ELP) |
MC74VHCU04ML2 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74VHCU04DR2G vs MC74VHCU04ML2 |
SN74AHCU04D | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74VHCU04DR2G vs SN74AHCU04D |
74AHCU04D | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74VHCU04DR2G vs 74AHCU04D |