Part Details for MC75174BPG by onsemi
Overview of MC75174BPG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC75174BPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1168
|
Newark | Rs422/Rs485 Line Driver, 5.25V Dip16, Device Type:Line, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Drivers:4Drivers, Product Range:-, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi MC75174BPG Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1709 |
|
$1.5500 / $1.8200 | Buy Now |
|
Chip1Cloud | Quad Transmitter RS-422/RS-485 16-Pin PDIP Tube / IC LINEDRVR QUAD EIA485 16-DIP | 9100 |
|
RFQ |
Part Details for MC75174BPG
MC75174BPG CAD Models
MC75174BPG Part Data Attributes
|
MC75174BPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC75174BPG
onsemi
Quad Line Driver with Three-State Output (EIA-485 ), PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-16 | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for MC75174BPG
This table gives cross-reference parts and alternative options found for MC75174BPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75174BPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC75174BP | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC75174BPG vs MC75174BP |
MC75174BPG | QUAD LINE DRIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MC75174BPG vs MC75174BPG |