Part Details for MC7815ACK by Motorola Semiconductor Products
Overview of MC7815ACK by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815ACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$5.0000 | Buy Now |
Part Details for MC7815ACK
MC7815ACK CAD Models
MC7815ACK Part Data Attributes
|
MC7815ACK
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC7815ACK
Motorola Semiconductor Products
Regulator, 1 Output, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.5 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 4% |