Part Details for MC7824CTG (ALTERNATE: 1023493) by onsemi
Overview of MC7824CTG (ALTERNATE: 1023493) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7824CTG (ALTERNATE: 1023493)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099963
|
RS | Single Linear Voltage Regulator 1A 24 V +/-4% 3-Pin TO-220 | ON Semiconductor MC7824CTG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |