-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M05BDTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1424
|
Newark | Ldo Voltage Regulator, 5V, 0.5A, D-Pak-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Max Output Current:500Ma, Msl:- Rohs Compliant: Yes |Onsemi MC78M05BDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 972 |
|
$0.1870 | Buy Now |
DISTI #
45J1424
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Bulk (Alt: 45J1424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 972 Partner Stock |
|
$0.3160 / $0.5160 | Buy Now |
DISTI #
MC78M05BDTG
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: MC78M05BDTG) RoHS: Compliant Min Qty: 4200 Package Multiple: 75 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.1410 / $0.1581 | Buy Now |
DISTI #
MC78M05BDTG
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: MC78M05BDTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1469 / $0.1499 | Buy Now |
DISTI #
MC78M05BDTG
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, DPAK, SMD, MC78M00 Min Qty: 1 | 709 |
|
$0.2770 / $0.5640 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MC78M05BDTG
|
IBS Electronics | MC78M00 Series 0.5 A 5 V Fixed Output SMT LDO Voltage Regulator - DPAK Min Qty: 1050 Package Multiple: 1 | 0 |
|
$0.3944 | Buy Now |
DISTI #
MC78M05BDTG
|
Avnet Asia | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: MC78M05BDTG) RoHS: Compliant Min Qty: 4725 Package Multiple: 75 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1257 / $0.1405 | Buy Now |
DISTI #
MC78M05BDTG
|
Avnet Silica | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: MC78M05BDTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks, 0 Days | Silica - 5100 |
|
Buy Now | |
DISTI #
C1S541900150577
|
Chip One Stop | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube RoHS: Compliant Container: Tube | 107 |
|
$0.2490 / $0.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M05BDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05BDTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M05BDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05BDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M05ACDTRKG | onsemi | $0.3370 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC78M05BDTG vs MC78M05ACDTRKG |
MC78M05BDTRKG | onsemi | $0.2077 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC78M05BDTG vs MC78M05BDTRKG |