-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7075
|
Newark | Voltage Regulator, Fixed, 5V, To-252-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M05CDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30246 |
|
$0.1940 / $0.5720 | Buy Now |
DISTI #
MC78M05CDTG
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: MC78M05CDTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1708 / $0.1872 | Buy Now |
DISTI #
MC78M05CDTG
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: MC78M05CDTG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1449 / $0.1601 | Buy Now |
|
Bristol Electronics | 25181 |
|
RFQ | ||
|
Bristol Electronics | 824 |
|
RFQ | ||
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
MC78M05CDTG
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.5A, DPAK, SMD, MC78M00 Min Qty: 1 | 4 |
|
$0.1650 / $0.5870 | Buy Now |
|
Ameya Holding Limited | MC78M00C Series 0.5 A 5 V Fixed Output Surface Mount LDO Regulator - DPAK | 225 |
|
RFQ | |
|
ComSIT USA | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M05CDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05CDTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M05CDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA78M05RI | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | MC78M05CDTG vs KA78M05RI |
LM78M05CDTX | Texas Instruments | Check for Price | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | MC78M05CDTG vs LM78M05CDTX |
MC78M05CDT/RK | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05CDTG vs MC78M05CDT/RK |
MC78M05CDTX | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | MC78M05CDTG vs MC78M05CDTX |
MC78M05CDT-TP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPSSO2, LEAD FREE, DPAK-3 | MC78M05CDTG vs MC78M05CDT-TP |
MC78M05CDTR2 | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05CDTG vs MC78M05CDTR2 |
MC78M05CDTT5 | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05CDTG vs MC78M05CDTT5 |
UA78M05IKVURG3 | Texas Instruments | $0.3233 | 500mA 35V linear voltage regulator 3-TO-252 -40 to 125 | MC78M05CDTG vs UA78M05IKVURG3 |
UA78M05CKTPRG3 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | MC78M05CDTG vs UA78M05CKTPRG3 |